SMTDR53-1R0M
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L SMTDR53-1R0M](https://www.rutronik24.com/pim/supplier/3l/medium/3l-smtdr53-1r0m.jpg)
image shown is a representation only
Description:
SMTDR53 1uH 4500mA 20% WWT
Supplier:
3L
Matchcode:
INDC1,0U20%
Rutronik No.:
IND9086
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 4500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,03 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 5,8 mm
- Width
- 5,2 mm
- Height
- 3 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Series
- SMTDR53
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.