SMTDR137-221K
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
SMTDR137 220uH 1300mA 10% WWT
Supplier:
3L
Matchcode:
INDC220U
Rutronik No.:
IND8022
Unit Pack:
400
MOQ:
10000
Packaging:
REEL
- Inductance
- 220 µH
- Mounting
- SMD
- Current rated
- 1300 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,38 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 7 mm
- Diameter
- 13 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Series
- SMTDR137
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.