SMTDR105-331K-SN
image shown is a representation only
Description:
SMTDR105 330uH 520mA 10% WWT
Supplier:
3L
Matchcode:
INDC330U
Rutronik No.:
IND8078
Unit Pack:
750
MOQ:
3000
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 520 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.15 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 10 mm
- Width
- 9 mm
- Height
- 5.4 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Series
- SMTDR105
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.