SMD5650V-102K
Description:
SMD5650V 1000uH 70mA 10% WWT
Supplier:
3L
Matchcode:
INDC1000U10%
Rutronik No.:
IND21978
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- SMD
- Current rated
- 70 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 13.8 Ohm
- R(DC)max.
- 13.8 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 5.6 mm
- Width
- 5 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 2 MHz
- Weight
- 0.33 g
- Series
- SMD5650V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.