SMD5650V-221K
Description:
SMD5650V 220uH 170mA WWT
Supplier:
3L
Matchcode:
INDC220U2220
Rutronik No.:
IND17214
Unit Pack:
1000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 220 µH
- Mounting
- SMD
- Design size
- 2220 Inch
- Current rated
- 170 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 2,9 Ohm
- R(DC)max.
- 3,4 Ohm
- Test frequency
- 0,796 MHz
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 3,9 MHz
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.