SMBM5H-2.5T-5A


image shown is a representation only
Description:
SMB 600R/100MHz 3A Rdc=0,0075R
Supplier:
3L
Matchcode:
FEC600R0402
Rutronik No.:
FE4989
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Mounting
- SMD
- Impedance Z
- 600 Ohm
- Testfrequency
- 100 MHz
- Current I
- 3000 mA
- DCR
- 0.0075 Ohm
- Length
- 8.5 mm
- Width
- 5 mm
- Height
- 4.6 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.