SMB-302540-H5B


image shown is a representation only
Description:
SMB 38R/100MHz 5A Rdc=0,0006R
Supplier:
3L
Matchcode:
FEC38R
Rutronik No.:
FE4141
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Mounting
- SMD
- Impedance Z
- 38 Ohm
- Testfrequency
- 100 MHz
- Current I
- 5000 mA
- DCR
- 0.0006 Ohm
- Length
- 4 mm
- Width
- 3 mm
- Height
- 2.55 mm
- T(A)min
- -20 °C
- T(A)max
- 105 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.