SMB-201209-F2-601P
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L SMB-201209-F2-601P](https://www.rutronik24.com/pim/klgr/medium/FE.jpg)
image shown is a representation only
Description:
SMB 600R/100MHz 1,5A Rdc=0,35R
Supplier:
3L
Matchcode:
FEC600R0805
Rutronik No.:
FE4555
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0805
- Impedance Z
- 600 Ohm
- Testfrequency
- 100 MHz
- Current I
- 1500 mA
- DCR
- 0,35 Ohm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.