SC-0.4X2.5X14.5T-RHA
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
SC-AIR-COIL 14,5Ts SMD
Supplier:
3L
Matchcode:
INDC
Rutronik No.:
IND10574
Unit Pack:
1500
MOQ:
21000
Packaging:
REEL
- Mounting
- SMD
- Technology
- WIREWOUND
- Enclosure type
- OPEN
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.