SC-0.45X2.8X1.5T-6R
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
SC-0.45 AIR-COIL 1,5T
Supplier:
3L
Matchcode:
INDR
Rutronik No.:
IND19037
Unit Pack:
4000
MOQ:
12000
Packaging:
REEL
- Mounting
- THT
- Technology
- WIREWOUND
- Enclosure type
- UNSHIELDED
- Length
- 1,02 mm
- Width
- 1,5 mm
- Height
- 6 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.