PKS0809-472K-TF
Description:
PKS0809 4700uH 130mA 10% WWT
Supplier:
3L
Matchcode:
INDR4700U10%
Rutronik No.:
IND17308
Unit Pack:
600
MOQ:
5400
Packaging:
AMMOPACK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4700 µH
- Mounting
- RADIAL
- Current rated
- 130 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 7,46 Ohm
- R(DC)max.
- 7,89 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 5 mm
- Length
- 9,5 mm
- Diameter
- 8,3 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Weight
- 2 g
- Series
- PK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.