PKS0507-102K
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
PKS0507 1000uH 150mA 10% WWT
Supplier:
3L
Matchcode:
INDR1000U10%
Rutronik No.:
IND19669
Unit Pack:
200
MOQ:
200
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1000 µH
- Mounting
- RADIAL
- Current rated
- 150 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 7,5 mm
- Width
- 3,5 mm
- Height
- 2,5 mm
- T(A)min
- -20 °C
- T(A)max
- 105 °C
- Weight
- 1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.