PKB1213-151K
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
PKB1213 150uH 2000mA 10% WWT
Supplier:
3L
Matchcode:
INDR150U10%
Rutronik No.:
IND22527
Unit Pack:
800
MOQ:
1600
Packaging:
TRAY
- Inductance
- 150 µH
- Mounting
- RADIAL
- Current rated
- 2000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 2500 mA
- R(DC)max.
- 0.21 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 25 mm
- Diameter
- 14 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.