PK1213-221K-TF


Description:
PK1213 220uH 1700mA 10% WWT
Supplier:
3L
Matchcode:
INDR220U10%
Rutronik No.:
IND22187
Unit Pack:
350
MOQ:
1750
Packaging:
REEL
- Inductance
- 220 µH
- Mounting
- THT
- Current rated
- 1700 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 1700 mA
- R(DC)max.
- 0.2 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 16 mm
- Diameter
- 14 mm
- T(A)min
- -20 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.