PK1012-101K-1.98A-UL
Description:
PK1012 100uH 1980mA 10%
Supplier:
3L
Matchcode:
INDR100U10%
Rutronik No.:
IND18263
Unit Pack:
1600
MOQ:
3200
Packaging:
BOX
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 1980 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.098 Ohm
- R(DC)max.
- 0.16 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 6 mm
- Height
- 15 mm
- Diameter
- 11.5 mm
- T(A)min
- -20 °C
- T(A)max
- 105 °C
- SFR
- 5.8 MHz
- Series
- PK1012
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.