PK0912-332K-UL-TF
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L PK0912-332K-UL-TF](https://www.rutronik24.com/pim/supplier/3l/medium/3l-pk0912-332k-ul-tf.jpg)
image shown is a representation only
Description:
PK0912 3300uH 10%
Supplier:
3L
Matchcode:
INDR3300U10%
Rutronik No.:
IND11573
Unit Pack:
500
MOQ:
10000
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3300 µH
- Mounting
- RADIAL
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 3,29 Ohm
- R(DC)max.
- 3,6 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Height
- 15 mm
- Diameter
- 11 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.