PK0912-102K-UL-TF


image shown is a representation only
Description:
PK0912 1000uH 460mA 10%
Supplier:
3L
Matchcode:
INDR1000U10%
Rutronik No.:
IND11574
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1000 µH
- Mounting
- RADIAL
- Current rated
- 480 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.86 Ohm
- R(DC)max.
- 1.1 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Height
- 15 mm
- Diameter
- 11 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.