PK0810-102K-0.38A-UL-B3.3
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
PK0810 1000uH 380mA 10% WWT
Supplier:
3L
Matchcode:
INDR1000U10%
Rutronik No.:
IND19257
Unit Pack:
1680
MOQ:
20160
Packaging:
BULK
- Inductance
- 1000 µH
- Mounting
- RADIAL
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 380 mA
- R(DC)max.
- 1,85 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 5 mm
- Height
- 12 mm
- Diameter
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.