PK0707-330K-UL


Description:
PK0707 33uH 1000mA 10% WWT
Supplier:
3L
Matchcode:
INDR33U10%
Rutronik No.:
IND20294
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 33 µH
- Mounting
- RADIAL
- Current rated
- 1000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 1100 mA
- R(DC)typ.
- 0,082 Ohm
- R(DC)max.
- 0,14 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 25 mm
- Diameter
- 8,5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- SFR
- 9,4 MHz
- Quality
- 20
- Series
- PK0707
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.