PK0608-222K-UL
image shown is a representation only
Description:
PK0608 2200uH 10% 140mA
Supplier:
3L
Matchcode:
INDR2200U10%
Rutronik No.:
IND11865
Unit Pack:
4000
MOQ:
8000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2200 µH
- Mounting
- RADIAL
- Current rated
- 140 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 6.8 Ohm
- Design
- FERRITE
- Pitch
- 2.5 mm
- Length
- 10 mm
- Diameter
- 7 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Series
- PK0608
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.