PK0406-3R3M-TF
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L PK0406-3R3M-TF](https://www.rutronik24.com/pim/supplier/3l/medium/3l-pk0406-3r3m-tf.jpg)
image shown is a representation only
Description:
PK0406 3,3uH 1,5A 20% WWT
Supplier:
3L
Matchcode:
INDR3,3U20%
Rutronik No.:
IND11592
Unit Pack:
1000
MOQ:
1000
Packaging:
AMMOPACK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3,3 µH
- Mounting
- RADIAL
- Current rated
- 1500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,13 Ohm
- Design
- FERRITE
- Length
- 8 mm
- Diameter
- 5,5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.