PK0406-221K-UL
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L PK0406-221K-UL](https://www.rutronik24.com/pim/supplier/3l/medium/3l-pk0406-221k-ul.jpg)
image shown is a representation only
Description:
PK0406 220uH 300mA 10% WWT
Supplier:
3L
Matchcode:
INDR220U10%
Rutronik No.:
IND11695
Unit Pack:
2500
MOQ:
10000
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 220 µH
- Mounting
- RADIAL
- Current rated
- 300 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1,7 Ohm
- Design
- FERRITE
- Pitch
- 2 mm
- Length
- 8 mm
- Diameter
- 5,5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Quality
- 65
- Series
- PK0406
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.