PK0406-152K-UL
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
PK0406 1500uH 120mA 10% WWT
Supplier:
3L
Matchcode:
INDR1500U10%
Rutronik No.:
IND8994
Unit Pack:
500
MOQ:
10000
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1500 µH
- Mounting
- RADIAL
- Current rated
- 120 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 13 Ohm
- Test frequency
- 0,252 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 2 mm
- Height
- 8 mm
- Diameter
- 5,5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Series
- PK0406
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.