MF1112-331K-B3
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L MF1112-331K-B3](https://www.rutronik24.com/pim/supplier/3l/medium/3l-mf1112-331k-b3.jpg)
image shown is a representation only
Description:
MF1112 330uH 880mA 10% 3mmPin
Supplier:
3L
Matchcode:
INDR330U10%
Rutronik No.:
IND16258
Unit Pack:
1600
MOQ:
1600
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 330 µH
- Mounting
- RADIAL
- Current rated
- 820 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 880 mA
- R(DC)max.
- 0,52 Ohm
- Test frequency
- 0,796 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Pitch
- 5 mm
- Height
- 12,2 mm
- Diameter
- 11,2 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- SFR
- 2,51 MHz
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.