LFVB1606-333N-1A


Description:
LFVB1606 2x33mH 2,5A 50%
Supplier:
3L
Matchcode:
INDK2X33000U50%
Rutronik No.:
IND22598
Unit Pack:
230
MOQ:
920
Packaging:
BOX
- Inductance
- 33000X2 µH
- Mounting
- THT
- Current rated
- 2500 mA
- Tolerance
- +50/-50 %
- Technology
- 0.01
- Current sat.
- 2500 mA
- R(DC)max.
- 0.09 Ohm
- Design
- OPEN
- Pitch
- 7.5 mm
- Length
- 25 mm
- Width
- 13.5 mm
- Diameter
- -40 mm
- T(A)min
- 125 °C
- Quality
- 0.09
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.