LFUT20-303U-0.4A
Description:
LFUT20 2X30000uH 400mA
Supplier:
3L
Matchcode:
INDK2X30000U
Rutronik No.:
IND17683
Unit Pack:
360
MOQ:
5040
Packaging:
TRAY
- Inductance
- 30000X2 µH
- Mounting
- THT
- Current I
- 400 mA
- DCR
- 1.78 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 22 mm
- Width
- 17.5 mm
- Height
- 23.5 mm
- T(A)min
- -25 °C
- T(A)max
- 80 °C
- Testfrequency/Q
- 0.001 MHz
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.