LFU9.8-203U-0.2A


Description:
LFU9.8 2x20mH 200mA
Supplier:
3L
Matchcode:
INDK2X20000U
Rutronik No.:
IND22512
Unit Pack:
1200
MOQ:
2400
Packaging:
TRAY
- Inductance
- 20000X2 µH
- Mounting
- THT
- Current I
- 200 mA
- DCR
- 3 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 17 mm
- Width
- 12 mm
- Height
- 17 mm
- T(A)min
- -25 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.