LFU10-552U-1A
Description:
LFU10 2X5500uH 1A
Supplier:
3L
Matchcode:
INDK2X5500U
Rutronik No.:
IND17781
Unit Pack:
560
MOQ:
2800
Packaging:
BULK
- Inductance
- 5500 µH
- Mounting
- THT
- Current I
- 1000 mA
- DCR
- 0,3 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0,001 MHz
- Technology
- WIREWOUND
- Length
- 19 mm
- Width
- 17 mm
- Height
- 22 mm
- T(A)min
- -25 °C
- T(A)max
- 105 °C
- Weight
- 9,7 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Series
- LFU10
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.