LFTB4015-223U-14A


Description:
LFTB4015 22mH 14A
Supplier:
3L
Matchcode:
INDK3X22000U
Rutronik No.:
IND21588
Unit Pack:
100
MOQ:
2500
Packaging:
TRAY
- Inductance
- 22000 µH
- Mounting
- THT
- Current I
- 14000 mA
- DCR
- 0.02 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 53 mm
- Width
- 27 mm
- Height
- 55 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.