LFTB1264-203N-0.5A-B2.5


Description:
LFTB1264 20mH 0,5A +50%/-30%
Supplier:
3L
Matchcode:
INDK2X20000U+50%/-30%
Rutronik No.:
IND22636
Unit Pack:
1
MOQ:
1530
Packaging:
TRAY
- Inductance
- 20000 µH
- Mounting
- THT
- Current I
- 500 mA
- DCR
- 1 Ohm
- Enclosure type
- OPEN
- Tolerance
- +50/-30 %
- Testfrequency/Z
- 0,01 MHz
- Technology
- WIREWOUND
- Length
- 16 mm
- Width
- 7,8 mm
- Height
- 18 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.