LFTB1206-103N-0.7A


Description:
LFTB1206 10mH 0,7A +-30%
Supplier:
3L
Matchcode:
INDK2X10000U+-30%
Rutronik No.:
IND22637
Unit Pack:
300
MOQ:
1200
Packaging:
TRAY
- Inductance
- 10000 µH
- Mounting
- THT
- Current I
- 700 mA
- DCR
- 0.35 Ohm
- Enclosure type
- OPEN
- Tolerance
- +-30 %
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 15.5 mm
- Width
- 7.5 mm
- Height
- 18 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.