LFT3715-502U-15A
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
LFT3715 2x5mH 15A
Supplier:
3L
Matchcode:
INDK2X5000U
Rutronik No.:
IND18639
Unit Pack:
120
MOQ:
1
Packaging:
TRAY
- Inductance
- 5000X2 µH
- Mounting
- THT
- Current I
- 15000 mA
- DCR
- 0,0111 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0,001 MHz
- Technology
- WIREWOUND
- Length
- 45,5 mm
- Width
- 24,5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Weight
- 87,08 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- LFT3715
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.