FS1012-222K-TF-RUTZ0
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L FS1012-222K-TF-RUTZ0](https://www.rutronik24.com/pim/supplier/3l/medium/3l-fs1012-222k-tf-rutz0.jpg)
image shown is a representation only
Description:
FS1012 2200uH 200mA 10% WWT
Supplier:
3L
Matchcode:
INDR2200U10%
Rutronik No.:
IND15958
Unit Pack:
300
MOQ:
300
Packaging:
REEL
- Inductance
- 2200 µH
- Mounting
- RADIAL
- Current rated
- 400 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 300 mA
- R(DC)typ.
- 3,3 Ohm
- R(DC)max.
- 4,3 Ohm
- Pitch
- 5 mm
- Height
- 13,5 mm
- Diameter
- 11 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- SFR
- 0,78 MHz
- Weight
- 4,33 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.