FC0515-2UH-B4.0


Description:
FC0515 2,0uH 10A 25%
Supplier:
3L
Matchcode:
INDR2,0U25%
Rutronik No.:
IND21386
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Inductance
- 2 µH
- Mounting
- RADIAL
- Current rated
- 10000 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.005 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- UNSHIELDED
- Length
- 15 mm
- Width
- 7.6 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.