EC36-8R2K-T5
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L EC36-8R2K-T5](https://www.rutronik24.com/pim/supplier/3l/medium/3l-ec36-8r2k-t5.jpg)
image shown is a representation only
Description:
EC36 8,2uH 530mA 10% WWT
Supplier:
3L
Matchcode:
INDA8,2U10%
Rutronik No.:
IND9090
Unit Pack:
5000
MOQ:
30000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 8,2 µH
- Mounting
- THT
- Current rated
- 530 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,52 Ohm
- Test frequency
- 7,96 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 10,5 mm
- Width
- 52 mm
- Height
- 5 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- SFR
- 53 MHz
- Quality
- 85
- Weight
- 0,26 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.