EC36-681J-T5A


image shown is a representation only
Description:
EC36 680uH 113mA 5% WWT
Supplier:
3L
Matchcode:
INDA680U5%
Rutronik No.:
IND10879
Unit Pack:
1500
MOQ:
10500
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 680 µH
- Mounting
- AXIAL
- Current rated
- 113 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)typ.
- 9.4 Ohm
- Test frequency
- 0.796 MHz
- Enclosure type
- EPOXY COAT
- Length
- 11 mm
- Diameter
- 4 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- SFR
- 1.95 MHz
- Quality
- 55
- Series
- EC36
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.