EC36-100J-T5
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L EC36-100J-T5](https://www.rutronik24.com/pim/supplier/3l/medium/3l-ec36-100j-t5.jpg)
image shown is a representation only
Description:
EC36 10uH 500mA 5% WWT
Supplier:
3L
Matchcode:
INDA10U5%
Rutronik No.:
IND11826
Unit Pack:
5000
MOQ:
30000
Packaging:
AMMOPACK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- AXIAL
- Current rated
- 500 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,58 Ohm
- Test frequency
- 7,96 MHz
- Enclosure type
- EPOXY COAT
- Length
- 10,5 mm
- Diameter
- 4 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- SFR
- 45 MHz
- Quality
- 85
- Series
- EC36
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.