AUPIL0654-6R8M
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
AUPIL0654 6,8uH 5500mA 20% WWT
Supplier:
3L
Matchcode:
INDC6,8U20%
Rutronik No.:
IND19367
Unit Pack:
1000
MOQ:
100000
Packaging:
REEL
- Inductance
- 6,8 µH
- Mounting
- SMD
- Current rated
- 5500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 10000 mA
- R(DC)max.
- 29,4 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7,5 mm
- Width
- 6,8 mm
- Height
- 5,2 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Weight
- 1,38 g
- Series
- AUPIL0654
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.