AUPI1205-1R0M-G
Description:
AUPI1205 1uH 22A 20%
Supplier:
3L
Matchcode:
INDC1,0U20%
Rutronik No.:
IND21223
Unit Pack:
1
MOQ:
1000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 22000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 44000 mA
- R(DC)typ.
- 0,00186 Ohm
- R(DC)max.
- 0,0023 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 13,4 mm
- Width
- 12,6 mm
- Height
- 2,3 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.