AUPI0804-R33M


Description:
AUPI0804 0,33uH 42A 20% WWT
Supplier:
3L
Matchcode:
INDC0,33U20%
Rutronik No.:
IND22496
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Inductance
- 0,33 µH
- Mounting
- SMD
- Current rated
- 36000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 42000 mA
- R(DC)typ.
- 0,0011 Ohm
- R(DC)max.
- 0,0014 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Length
- 8,6 mm
- Width
- 8 mm
- Height
- 3,8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.