SI374100756


Description:
SMA-F-RP-BH-WP-G+Shrink -10cm Mi Coax
Supplier:
2J
Matchcode:
C495GWPST-010MC137-UFL_CU00805
Rutronik No.:
WIREAC3105
Unit Pack:
1
MOQ:
1
Packaging:
BAG
- Antenna type
- Adhesive
- Standard
- ISM
- Frequency
- 2410-5925M Hz
- Connector (1)
- SMA/m RP N
- Cable type
- LL100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.