SI321101521


image shown is a representation only
Description:
2.4/5.0/6.0 GHz ISM Flexible Polymer
Supplier:
2J
Matchcode:
2JF1002P-010MC137-MHF4L
Rutronik No.:
WIREAC3397
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- ISM
- Frequency
- 2410-2490 Hz
- Connector (1)
- Most RF Co
- Cable type
- MC137
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- 4.2 dB
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.