SI321101314


Description:
2JF1002P-010MC137-UFL_CU008051
Supplier:
2J
Matchcode:
2JF1002P
Rutronik No.:
WIREAC3333
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Adhesive
- Standard
- Cellular
- Frequency
- 2410-2490 Hz
- Connector (1)
- Most RF Co
- Cable type
- MC137
- Cable length
- 25 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.