SI321101268
Description:
2JF0683P-010MC137-UFL_CU008051
Supplier:
2J
Matchcode:
2JF0683P-010MC137-UFL_CU008051
Rutronik No.:
WIREAC3309
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Antenna type
- Adhesive
- Standard
- 5G
- Frequency
- 617-5925 Hz
- Connector (1)
- MHF4L
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.