SI321101173


image shown is a representation only
Description:
2JF1624P LTE ADHESIVE MOUNT
Supplier:
2J
Matchcode:
2JF1624P-050LL100-C20SSRST_CU0
Rutronik No.:
WIREAC3373
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- Cellular
- Frequency
- 698-2700M Hz
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
2JF16 24P
CELLULAR / LTE
- 698-960 MHz
- 1710-2170 MHz
- 2500-2700 MHz
Self-Adhesive
High Performance
Flexible Material
Ground Plane Independent
Dimensions 74.9 × 8.2 × 0.2 mm
Customizable Cable and Connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.