SI321101129
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Description:
2JF1224P LTE Adh. 110mm
Supplier:
2J
Matchcode:
2JF1224P-011MC137B-MHF4L_CU00
Rutronik No.:
WIREAC3257
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- Adhesive
- Standard
- Cellular
- Frequency
- 824-2170M Hz
- Connector (1)
- MMCX/m
- Cable length
- 110 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.