SI321100509


Description:
5G NR Mono-Flexi Series Ant.
Supplier:
2J
Matchcode:
2JF0883P-005MC137B-MHF4L_UP_CU
Rutronik No.:
WIREAC3114
Unit Pack:
1
MOQ:
1
Packaging:
BAG
- Antenna type
- Adhesive
- Standard
- 5G
- Frequency
- 617-5925 Hz
- Connector (1)
- U.FL UP
- Cable type
- 1.37 Black
- Cable length
- 42 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.