SI311103437


image shown is a representation only
Description:
4× 5GNR MIMO, 2× 2.4/5.0/6.0 GHz ISM MIM
Supplier:
2J
Matchcode:
2J6B86BGFh
Rutronik No.:
WIREAC3350
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 5GNR/GNSS
- Frequency
- 617-5925 M Hz
- Connector (1)
- SMA-Male
- Cable type
- D302
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Gain
- 28 dB
- Size
- 199 mm
- Packaging
- BOX
- DC Voltage
- 3.6 V
- DC Current
- 0.009 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.