SI311103200


Description:
2J6047B-TH19-150LL100-C27NRST_C27NYST_CU
Supplier:
2J
Matchcode:
2J6047B-TH19-150LL100
Rutronik No.:
WIREAC3326
Unit Pack:
1
MOQ:
1
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- WiFi, BT
- Frequency
- 2410-2490 Hz
- Connector (1)
- SMA/m NI
- Connector (2)
- SMA/m RP
- Cable type
- LL100
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.