SI311103162
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Description:
2J7024Ba, Black, Screw M., LTE-1: 30cm
Supplier:
2J
Matchcode:
2J7024Ba-030LL195-C273_C348_CU
Rutronik No.:
WIREAC3322
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Screw
- Standard
- LTE/GNSS/W
- Frequency
- 698-5925 M Hz
- Connector (1)
- Fakra D
- Connector (2)
- Fakra Z
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.